Arrow Electronic Components Online
BDB07|CKCOMP|simage
BDB07|CKCOMP|limage
Switch DIP

BDB07

Switch DIP OFF ON SPST 7 Raised Slide 0.1A 25VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

C&K
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile DIP Switch
  • Actuator Style
    Raised Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    OFF ON
  • Number of Positions
    7
  • Maximum Current Rating (A)
    0.1@5VDC
  • Maximum DC Voltage Rating (V)
    25
  • Dielectric Strength
    300Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <50
  • Electrical Life (Cycles)
    1000
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    1.1
  • Seal
    Tape
  • Seal Description
    Tape
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    14
  • Total Pitch (mm)
    15.24
  • Row Space (mm)
    7.62
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    19.81
  • Body Depth (mm)
    9.8
  • Body Height (mm)
    4.8
  • Product Length (mm)
    19.81
  • Product Depth (mm)
    9.8
  • Product Height (mm)
    5.9

Documentation and Resources

Datasheets
Design resources