SamtecBCS-103-L-S-HEConnector Headers and PCB Receptacles
Conn Socket Strip SKT 3 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Layer
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Layer | |
| 7.62 | |
| 8.13 | |
| 3.18 | |
| TIGER CLAW™ | |
| 3.18 | |
| Through Hole |
Use this socket strip BCS-103-L-S-HE connector from Samtec when board-to-board interconnects is required. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. It has a maximum voltage rating of 450 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.62 mm long, 3.18 mm tall and 8.13 mm deep. This connector has an operating temperature of -55 to 125 °C. BCS-103-L-S-HE is housed in black liquid crystal polymer.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

