Micro Commercial ComponentsBC847BSHE3-TPGP BJT
Trans GP BJT NPN 45V 0.1A 200mW 6-Pin SOT-363 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Bipolar Small Signal | |
| Dual | |
| 2 | |
| 50 | |
| 45 | |
| 6 | |
| -55 to 150 | |
| 1.05@0.5mA@10mA|1.1@5mA@100mA | |
| 0.25@0.5mA@10mA|0.65@5mA@100mA | |
| 0.1 | |
| 200@2mA@5V | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

