Arrow Electronic Components Online
BB52EK2701A|SLCNLABS|simage
BB52EK2701A|SLCNLABS|limage
Embedded System Development Boards and Kits

BB52-EK2701A

EFM8BB52F32I-C-QFN32R Microcontroller Development Kit 50MHz CPU 2.25KB RAM 32KB Flash

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    EFM8BB52F32I-C-QFN32R
  • Supported Device Technology
    Microcontroller
  • RAM Size
    2.25KB
  • Program Memory Size
    32KB
  • Program Memory Type
    Flash
  • USB
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • ADC
    1
  • GPIO
    2
  • Display Type
    LCD/LED
  • PC Card Interface
    USB
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources