Micro Commercial ComponentsBAP64-05W-TPPIN Diodes
Diode PIN 175V 100mA 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BAP64-05W-TP | |
| Automotive | No |
| PPAP | No |
| Dual Common Cathode | |
| 175 | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 40@0.5mA | |
| 0.35@20V | |
| 200@Ta=90°C | |
| 1.55 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

