TDKB82496C3829JInductor Surface Mount
Inductor RF Laser Cut 0.0082uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.65A 0.18Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.0082u | |
| 5% | |
| 100M | |
| 0.65 | |
| 0.18 | |
| 14 | |
| 100M | |
| 6000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82496C3829J surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes laser cut technology. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 180m Ohm. It has an inductance of 8.2n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

