TDKB82462G4104MInductor Surface Mount
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.53A 0.58Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 20% | |
| 100K | |
| 0.53(Typ) | |
| 0.57(Typ) | |
| 0.58 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
Save valuable space on a PCB with this power B82462G4104M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. This SMD inductor has a maximum DC current of 530m A with a maximum resistance of 580m Ohm. Its test frequency is 100K Hz. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 100u H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

