TDKB32560J475KCapacitor Film
Cap Film 4.7uF 63V PET 10% (9 X 9.8 X 11mm) Radial Stacked 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| High Pulse Strength|Small Dimensions | |
| Stacked | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 9 X 9.8 X 11 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 9(Max) | |
| 9.8(Max) | |
| 11(Max) | |
| 0.5 | |
| 6 |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32560J475K plastic film capacitor from EPCOS. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B32560J475K polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This product is 9(Max) mm long, 11(Max) mm tall and 9.8(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 4.7uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
