Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Square Key Top
Switch Type
Tactile Switch
Color
White
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bag
Product Depth (mm)
9
Product Length (mm)
9
Product Height (mm)
5.5

