OhmiteB20KR50Resistor Fixed Single-Through Hole
Res Wirewound 0.5 Ohm 10% 20W ±400ppm/°C Vitreous Enamel AXL
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 10% | |
| 750 | |
| 20 | |
| Wirewound | |
| ±400 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 11.11 | |
| 50.8 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
