VishayAZ23B24-E3-08Zener
Diode Zener Dual Common Anode 24V 2% 500mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 24 | |
| 2% | |
| 500 | |
| 5 | |
| 0.05 | |
| 70 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.09%/°C | |
| 24.48 | |
| 23.52 | |
| Tape and Reel | |
| 0.0092 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.43(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

