Arrow Electronic Components Online
AVP19MS16FE0DT5A04|TE|simage
AVP19MS16FE0DT5A04|TE|limage
스위치 압전

AVP19MS16FE0DT5A04

Anti-Vandal Illuminated and Non-Illuminated Piezo Switch

TE Connectivity
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Switch Configuration
    N.O.
  • Actuator Style
    Round Button
  • Pole Throw Configuration
    SPST
  • Switch Function
    Momentary
  • Maximum Current Rating (A)
    1
  • Operating Force (N)
    5
  • Mounting
    Panel Mount
  • Mounting Diameter (mm)
    19
  • Actuator Material
    Steel
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65

Documentation and Resources

Datasheets
Design resources