Arrow Electronic Components Online
AT4146004|NKK|simage
AT4146004|NKK|limage
Reduced Price
Switch Accessories

AT4146-004

Switch Access Tubular Key Keylock Switch

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubular Key
  • Switch Type
    Keylock Switch
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    10.5
  • Product Length (mm)
    26
  • Product Height (mm)
    33.5

Documentation and Resources

Datasheets
Design resources