| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 24 | |
| ±20 | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.63 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.5 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

