Arrow Electronic Components Online
AST1575BMATRQ|MALLORY|simage
AST1575BMATRQ|MALLORY|limage
Audio Indicators and Alerts

AST1575BMATRQ

Audio Indicator Piezo 1Vp-p 30Vp-p 5mA 85dBA Surface Mount T/R

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    1Vp-p
  • Maximum Operating Supply Voltage
    30Vp-p
  • Maximum Supply Current (mA)
    5
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.8
  • Product Depth (mm)
    14.8
  • Product Height (mm)
    7.5

Documentation and Resources

Datasheets
Design resources