CHEMI-CONAPXA160ARA331MJC0GCapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.2mm) SMD 0.014 Ohm 5.05A 15000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 16VDC | |
| 0.014 | |
| Super Low | |
| 5.05 | |
| 1050@2Min | |
| 15000 | |
| Polar | |
| High Heat Resistance|Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 12.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 12.2 |
"Many integrated circuits cannot handle drastic changes in input power; United Chemi-con's APXA160ARA331MJC0G conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 1050@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 12.2 mm tall with a diameter of 10 mm."
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

