Alpha and Omega SemiconductorAOZ5339QIDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 50A 31-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| 2.5 | |
| 25 | |
| 50 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 31 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
