Alpha and Omega SemiconductorAOT2146LMOSFETs
Trans MOSFET N-CH 40V 42A 3-Pin(3+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 42 | |
| 2.8@10V | |
| 20@4.5V|50@10V | |
| 50 | |
| 3830@20V | |
| 119000 | |
| 9 | |
| 12 | |
| 44 | |
| 12 | |
| -55 | |
| 150 | |
| 2.3@10V|3.1@4.5V | |
| Mounting | Through Hole |
| Package Height | 9.14 |
| Package Width | 4.45 |
| Package Length | 10.03 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

