| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Channel Type | N |
| Configuration | Single |
| Maximum Gate Emitter Voltage (V) | ±30 |
| Maximum Collector-Emitter Voltage (V) | 650 |
| Typical Collector-Emitter Saturation Voltage (V) | 1.72 |
| Maximum Continuous DC Collector Current (A) | 100 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 21 |
| Package Width | 5 |
| Package Length | 15.8 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| Pin Count | 3 |
| Lead Shape | Through Hole |