Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8517.71.00.00
Automotive
No
PPAP
No
Type
LTE
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
698|1710|2300|2500
Maximum Frequency (MHz)
960|2170|2400|2700
Typical Antenna Gain
-5.5dBi
Maximum VSWR
1.7
Impedance (Ohm)
50
Maximum Input Power (mW)
10000
Termination
SMA Plug Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Adhesive
Package Height
8.7
Package Width
22
Package Length
115

