25-50% Off
AimtecAMESP75-12S277NZAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 7-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 6.3 | |
| 75.6 | |
| 85 | |
| 305 | |
| 120 | |
| 430 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 1 | |
| 47 to 63 | |
| 84(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 120mV(Max) | |
| -30 | |
| 70 | |
| Box | |
| Mounting | Chassis |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 159 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

