| Compliant | |
| 5A992c. | |
| NRND | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AM37x | |
| RISC | |
| ARM Cortex A8 | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 800 | |
| I2C/SPI/UART/USB | |
| 4 | |
| 0 | |
| 32KB | |
| 4 | |
| No | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8 | |
| 1.91 | |
| 0 | |
| 90 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 12.1(Max) |
| Package Length | 12.1(Max) |
| PCB changed | 515 |
| Standard Package Name | BGA |
| Supplier Package | POP-FCBGA |
| 515 | |
| Lead Shape | Ball |
Turn on and off components with one piece of electronic by using this AM3703CBP microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of 0 °C to 90 °C. 800 MHz is its maximum speed. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

