AimtecAM1LS-1505SH30JZTRDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| 5 | |
| 0.2 | |
| 1 | |
| 3000VDC(Typ) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 15% | |
| 1.2% | |
| 82(Typ) | |
| -40 | |
| 105 | |
| 1.4 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 7 |
| Package Width | 8.5 |
| Package Length | 13.2 |
| PCB changed | 5 |
| Supplier Package | SMD Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

