AimtecAM1G-0515DH30-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W 7-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 9 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 3000VDC | |
| DC/DC | |
| 10 | |
| 200(Typ) | |
| Yes | |
| 0.6%(Typ) | |
| 0.5%(Typ) | |
| 75 | |
| Positive | |
| -40 | |
| 100 | |
| 4.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 |
| Package Width | 9.5 |
| Package Length | 22 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

