KEMET CorporationALC80D910BB450Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 91uF 450V 20% (25 X 30mm) Snap-In 10mm 1.422 Ohm 0.87A 6000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 91uF | |
| 20% | |
| 450VDC | |
| 1.422 | |
| Low | |
| 0.816@20°C@10kHz | |
| 0.87 | |
| 122.85@5Min | |
| 6000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 105 | |
| Bag | |
| 25 | |
| 30 | |
| 28 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

