KEMET CorporationALC70G162FP500Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1600uF 500V 20% (45 X 105mm) Snap-In 0.144 Ohm 6.09A 18000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1600uF | |
| 20% | |
| 500VDC | |
| 0.144 | |
| Low | |
| 0.107@20°C@10kHz | |
| 6.09 | |
| 4800@5Min | |
| 18000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 5 | |
| 45 X 105 | |
| -40 | |
| 85 | |
| Bag | |
| 45 | |
| 105 | |
| 225 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

