KEMET CorporationALC70D221CD450Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 0.628 Ohm 1.5A 13000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 450VDC | |
| 0.628 | |
| Low | |
| 0.349@20°C@10kHz | |
| 1.5 | |
| 594@5Min | |
| 13000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| Bag | |
| 30 | |
| 40 | |
| 50 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

