Reduced Price
Switch Accessories
AK2-2PO-KD5
Switch Access Maintained Operator Key Selector Switch
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Maintained Operator
Switch Type
Key Selector Switch
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

