Arrow Electronic Components Online
AK22POKD|ALTECH|simage
AK22POKD|ALTECH|limage
Reduced Price
Switch Accessories

AK2-2PO-KD

Switch Access Operator Key Selector Switch

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Operator
  • Switch Type
    Key Selector Switch
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources