10-25% Off
AbraconAISC-0603-R18G-TInductor Surface Mount
Inductor RF Wirewound 0.18uH 2% 100MHz 25Q-Factor Ceramic 0.18A 1.38Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.18u | |
| 2% | |
| 100M | |
| 0.18 | |
| 1.38 | |
| 25 | |
| 100M | |
| 1300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.12 | |
| 1.02 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

