AbraconAIML-1206-5R6K-TInductor Surface Mount
Inductor RF Shielded Multi-Layer 5.6uH 10% 4MHz 55Q-Factor Ferrite 0.025A 0.75Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 5.6u | |
| 10% | |
| 4M | |
| 0.025 | |
| 0.75 | |
| 55 | |
| 4M | |
| 38M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

