50-75% Off
AbraconAIAP-01-220K-TInductor Leaded
Inductor Power Unshielded Wirewound 22uH 10% 1KHz 1A 0.19Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 22u | |
| 10% | |
| 1K | |
| 1 | |
| 1 | |
| 0.19 | |
| 8.4M | |
| Through Hole | |
| Axial | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.9 | |
| 9.14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

