Arrow Electronic Components Online
AI1441TWT12VR|PUIAUDIO|simage
AI1441TWT12VR|PUIAUDIO|limage
Audio Indicators and Alerts

AI-1441-TWT-12V-R

Audio Indicator Piezo 3VDC 16VDC 7mA 12VDC 80dB Through Hole Pin

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4100(Typ)
  • Minimum Sound Pressure (dBA)
    80dB
  • Tone Mode
    Continuous/Pulse
  • Minimum Operating Supply Voltage
    3VDC
  • Typical Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    16VDC
  • Maximum Supply Current (mA)
    7
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1
  • Product Length (mm)
    13.7
  • Product Depth (mm)
    13.7
  • Product Height (mm)
    13.1

Documentation and Resources

Datasheets
Design resources