| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| 5 | |
| 0.004 | |
| MEMS | |
| 2.7 | |
| 3.3 | |
| 5 | |
| 7.8(Typ) | |
| -25 | |
| 85 | |
| Industrial | |
| No | |
| ±2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 4.5 mm |
| Package Length | 5.8 mm |
| PCB changed | 18 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 18 | |
| Lead Shape | No Lead |
Attach this ADXRS290BCEZ-RL7 gyroscope from Analog Devices to your project to receive valuable angular information about your device.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
