Analog DevicesADUM6421ABRNZ3Digital Isolators
Digital Isolator CMOS 4-CH 100Mbps 28-Pin SOIC W Tube
ADuM6423/24, ADuM6420A/21A/22A/21AW: Quad-Channel Isolator Families with Integrated DC-to-DC Converter
Quad-channel digital isolator family with isoPower®, integrated, isolated DC-to-DC converter based on iCoupler® technology that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites.
The iCoupler chip scale transformer technology results in a small form factor, total isolation solution that provides four independent isolation channels.
● ADuM6423: 1:3 directionality
● ADuM6421A: 3:1 directionality
● ADuM6424: 0:4 directionality
● ADuM6422A: 2:2 directionality
● ADuM6420A: 4:0 directionality
● ADuM6421AW: automotive with 3:1 directionality
Key Features and Benefits
● Class B radiated emissions on a 2-layer PCB board eliminate the need of costly additional EMI mitigation techniques and simplifies the certification process
● Four high speed data channels with high common-mode transient immunity to maintain signal integrity in the harshest of environments with architecture designed for high 100 kV/µs CMTI and high immunity to electrical noise and magnetic interference
● Wide logic side input voltage range and high temperature operation of 125°C, capable of operating as low as 1.7 V and allowing direct connection to low power processors and FPGAs in high temp applications such as automotive and industrial
Applications
● Automotive (ADuM6421AW): Hybrid EV, e-Mobility, Electrification,AEC-Q100 certified, Battery Monitoring, Inverters, , efficiency, EMI, trusted safety, data integrity
● Industrial automation: PLC, DCS, analog input cards, agency certified, efficiency, EMI, trusted safety, data integrity
● General purpose: broad market part supports SPI interface, isolated sensor interfaces, power supply start-up bias and gate drives and RS-232 transceivers
● Instrumentation: precision measurement, Radiated Emissions Class B, reinforced 5 kV isolation, low noise, instrumentation accuracy
● Healthcare: digital health, VSM, clinical vital signs monitoring, clinical tethered wearables, respiratory support, low radiated emissions, EMI, data integrity, safety critical, reinforced isolation, protection
Evaluation Board
The ADuM6423/24 and ADuM6420A/21A/22A/21AW families can be evaluated with the EVAL-ADUM6421ARNZ.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 0.18um | |
| 4 | |
| 100Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 10 | |
| 5 | |
| 8 | |
| CMOS | |
| 5.5 | |
| 1.7 | |
| 17 | |
| 5000 | |
| 17 | |
| 566Vp | |
| 14 | |
| 10 | |
| 2780 | |
| -40 | |
| 125 | |
| Tube | |
| 3.3|5|1.8|2.5 | |
| 3/1 | |
| 75 | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

