Analog DevicesADUM5402WCRWZ-1RLDigital Isolators
Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| 4 | |
| 25Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 40 | |
| 6 | |
| 45 | |
| CMOS | |
| 5.5 | |
| 3 | |
| 60 | |
| 2500 | |
| 60 | |
| 565Vp | |
| 500 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 2/2 | |
| 25 | |
| Industrial | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

