| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 80sps | |
| Serial (2-Wire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 7.1 | |
| 13.1 | |
| ±0.001%FSR | |
| ±0.1%FSR | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
If you require your analog signals to be converted into digital data then this ADS1232IPW ADC from Texas Instruments is perfect. It has a single-ended and differential input signal. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 13.1 mW. This device's digital interface is serial (2-wire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

