Analog DevicesADR291GRUZVoltage References

V-Ref Fixed 2.5V 5mA 8-Pin TSSOP Tube

Even in the event of large power supply variations, this ADR291GRUZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. It has an initial accuracy of 0.24%. With an output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 125ppm/mA and line regulation of 125ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.

167 parts: Ships tomorrow

    Total$451.68Price for 96

    • (96)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 167 parts
      • Price: $4.705

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.