Analog DevicesADPD4001BCBZR7Sensor and Detector Interface
Sensor and Detector Interface 1.9V 0.01mA I2C/SPI Interface 33-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| I2C/SPI | |
| Analog | |
| Digital | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| 0.01 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 2.14 mm |
| Package Length | 3.11 mm |
| PCB changed | 33 |
| Supplier Package | WLCSP |
| 33 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

