Analog DevicesADPD107BCBZR7Analog Front End - AFE
AFE General Purpose 1 ADC 14bit 1.8V 17-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Photometric | |
| General Purpose | |
| 1 | |
| 1 | |
| 14 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 1.4 |
| Package Length | 2.46 |
| PCB changed | 17 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 17 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
