Analog DevicesADPA7004CHIP-SXRF Amplifiers
RF Amp Single Power Amp 80GHz 4V 16-Pin Bare Die Tray
| Compliant | |
| 3A001b.2.g. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 80000 | |
| 16@80000MHz | |
| 20.5@80000MHz | |
| 31.5@80000MHz | |
| 25(Typ)@80000MHz | |
| 21(Typ)@80000MHz | |
| 4 | |
| 3 | |
| 3.5 | |
| 550(Typ)@3.5V | |
| Single | |
| 3040 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.05 mm |
| Package Width | 2.94 mm |
| Package Length | 3.32 mm |
| PCB changed | 16 |
| Supplier Package | Bare Die |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
