Digital Crosspoint Switches
ADN8102ACPZ
Digital Crosspoint Single 12x12 3.75Gbps 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Array Configuration
12x12
Number of Arrays
1
On-Chip Buffers
No
On-Chip MUX/DEMUX
No
On-Chip Decoder
No
On-Chip Latch Circuit
No
Cascading Capability
No
Maximum Data Rate (Gbps)
3.75(Min)
Differential Data Transmission
No
Input Level
CML
Output Level
CML
Minimum Dual Supply Voltage (V)
1.7|3
Typical Dual Supply Voltage (V)
1.8|3.3
Maximum Dual Supply Voltage (V)
3.6
Power Supply Type
Dual
Line Code
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

