SamtecADF6-60-03.5-L-4-2-A-TRConnector Headers and PCB Receptacles
Conn Open Pin Field Array SKT 240 POS 0.635mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Open Pin Field Array | |
| SKT | |
| 240 | |
| 4 | |
| Solder | |
| 0.635 | |
| Straight | |
| 64 | |
| 1.34/Contact | |
| 219VDC|155VAC | |
| 15 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 42.82 | |
| 5 | |
| 3.73 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

