Analog DevicesADCLK846BCPZ-REEL7Clock Buffers and Drivers
Clock Fanout Buffer 6-OUT 1-IN 1:6 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:6 | |
| 6 | |
| 1200 | |
| 3.2(Typ)@1.8V | |
| 4.2 | |
| CML|CMOS|HSTL|LVDS|LVPECL | |
| CMOS|LVDS | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 180(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

