Operational Amplifiers - Op Amps
ADA4062-2ARMZ-R7
Op Amp Dual Low Power Amplifier ±15V 8-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2.5@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12
Maximum Dual Supply Voltage (V)
±15
Maximum Input Offset Current (uA)
0.000025@±15V
Maximum Input Bias Current (uA)
0.00005@±15V
Maximum Supply Current (mA)
0.44@±15V
Power Supply Type
Dual
Typical Slew Rate (V/us)
3.3@±15V
Typical Input Noise Voltage Density (nV/rtHz)
36@±15V
Typical Voltage Gain (dB)
83
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.005@±15V
Minimum PSRR (dB)
74
Minimum CMRR (dB)
73
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
1.4
Typical Settling Time (ns)
3500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

