Analog DevicesAD9742ARUZDigital to Analog Converters - DACs
DAC 1-CH Segment 12-bit 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| Segment | |
| 12bit | |
| 210Msps | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 2.7 | |
| Analog and Digital | |
| 145 | |
| ±2.5LSB | |
| ±0.5%FSR | |
| 86dB(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Want to be able to convert digital audio signals into analog ones? This AD9742ARUZ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is parallel. It has a current output. This device is based on Segment architecture. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

