Analog DevicesAD8553ARMZ-REELInstrumentation Amplifiers
INST Amp Single R-R O/P 5.5V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 100 | |
| 95 to 105 | |
| 90 | |
| 0.05@5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 5 | |
| 5.5 | |
| 0.001@5V | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Think of Analog Devices' instrumentation amplifier AD8553ARMZ-REEL differential amplifier the next time you are receiving unwanted sound distortion within your project. It has a rail to rail output. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

