10-25% Off
Analog DevicesAD8230YRZ-REEL7Instrumentation Amplifiers
INST Amp Single R-R I/O ±8V/16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 60 | |
| 60 to 75 | |
| ±8|16 | |
| 15 to 18 | |
| 8 | |
| 9|12|15 | |
| 16 | |
| ±4 | |
| ±5 | |
| ±8 | |
| Dual|Single | |
| 304 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Analog Devices' instrumentation amplifier AD8230YRZ-REEL7 differential amplifier, you will be able to clearly filter and analyze distorted audio samples. It has a rail to rail output. Its maximum power dissipation is 304 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±4 V and maximum of ±8 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

