Analog DevicesAD8130ARMZ-REEL7Special Purpose Amplifiers
SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| AD8130ARMZREEL7 | |
| Automotive | No |
| PPAP | No |
| Differential Receiver | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 71(Typ) | |
| 85 to 95 | |
| 86 | |
| 35@5V | |
| 1.8@5V | |
| ±12.6|25.2 | |
| 20 to 30 | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 25.2 | |
| ±2.25 | |
| ±3|±5|±9|±12 | |
| ±12.6 | |
| 2@5V | |
| 6(Typ)@5V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this differential receiver AD8130ARMZ-REEL7 differential amplifier from Analog Devices for current sensing features. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.25 V and maximum of ±12.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

