Analog DevicesAD7730LBRZ-REELAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Pressure Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 600sps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar|Unipolar | |
| Analog and Digital | |
| ±0.01V/±0.02V/±0.04V/±0.08V|0.01V/0.02V/0.04V/0.08V | |
| 125 | |
| 18ppm of FSR | |
| 123dB | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

